Parametric results for: CY7C4215 under FIFOs

Filter Your Search

1 - 10 of 94 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: cy7c4215
Select parts from the table below to compare.
Compare
Compare
CY7C4215-35JC
Rochester Electronics LLC
Check for Price Active 9.216 kbit 18 512X18 5 V 20 ns 35 ns OTHER FIFO RETRANSMIT 1 512 512 words SYNCHRONOUS YES PARALLEL 45 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 e0 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 24.2316 mm 24.2316 mm ROCHESTER ELECTRONICS LLC QCCJ, unknown EAR99 8542.32.00.71
CY7C4215-15AC
Rochester Electronics LLC
Check for Price Active 9.216 kbit 18 512X18 5 V 10 ns 15 ns OTHER FIFO RETRANSMIT 1 512 512 words SYNCHRONOUS YES PARALLEL 45 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 e0 70 °C 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm ROCHESTER ELECTRONICS LLC LQFP, unknown EAR99 8542.32.00.71
CY7C4215-35JCR
Cypress Semiconductor
Check for Price Obsolete 9.216 kbit 18 512X18 5 V 20 ns 35 ns OTHER FIFO RETRANSMIT 1 512 512 words SYNCHRONOUS 3-STATE YES PARALLEL 45 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 5.08 mm 24.2316 mm 24.2316 mm CYPRESS SEMICONDUCTOR CORP QCCJ, unknown EAR99 8542.32.00.71 LCC 68
CY7C4215-35AIT
Cypress Semiconductor
Check for Price Obsolete 9.216 kbit 18 512X18 5 V 20 ns 35 ns OTHER FIFO RETRANSMIT 1 512 512 words SYNCHRONOUS YES PARALLEL 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP LQFP, unknown EAR99 8542.32.00.71 QFP 64
CY7C4215-15JCT
Cypress Semiconductor
Check for Price Obsolete 9.216 kbit 18 512X18 5 V 10 ns 15 ns OTHER FIFO RETRANSMIT 1 512 512 words SYNCHRONOUS 3-STATE YES PARALLEL 45 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 5.08 mm 24.2316 mm 24.2316 mm CYPRESS SEMICONDUCTOR CORP QCCJ, unknown EAR99 8542.32.00.71 LCC 68
CY7C4215V-35ASC
Cypress Semiconductor
Check for Price No No Obsolete 9.216 kbit 18 512X18 3.3 V 20 ns 28.6 MHz 35 ns OTHER FIFO RETRANSMIT 1 512 512 words SYNCHRONOUS 3-STATE YES PARALLEL 6 mA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 70 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm CYPRESS SEMICONDUCTOR CORP 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 compliant EAR99 8542.32.00.71 QFP 64
CY7C4215-10JIR
Cypress Semiconductor
Check for Price Obsolete 9.216 kbit 18 512X18 5 V 8 ns 10 ns OTHER FIFO RETRANSMIT 1 512 512 words SYNCHRONOUS 3-STATE YES PARALLEL 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J68 Not Qualified 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 5.08 mm 24.2316 mm 24.2316 mm CYPRESS SEMICONDUCTOR CORP QCCJ, unknown EAR99 8542.32.00.71 LCC 68
CY7C4215-10JC
Cypress Semiconductor
Check for Price No Obsolete 9.216 kbit 18 512X18 5 V 8 ns 100 MHz 10 ns OTHER FIFO RETRANSMIT 1 512 512 words SYNCHRONOUS 3-STATE YES PARALLEL 10 mA 45 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 24.2316 mm 24.2316 mm CYPRESS SEMICONDUCTOR CORP PLASTIC, LCC-68 not_compliant EAR99 8542.32.00.71 LCC 68
CY7C4215-35ASI
Cypress Semiconductor
Check for Price No Obsolete 9.216 kbit 18 512X18 5 V 20 ns 28.6 MHz 35 ns OTHER FIFO RETRANSMIT 1 512 512 words SYNCHRONOUS 3-STATE YES PARALLEL 15 mA 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm CYPRESS SEMICONDUCTOR CORP 10 X 10 MM, TQFP-64 not_compliant EAR99 8542.32.00.71 QFP 64
CY7C4215-25JI
Rochester Electronics LLC
Check for Price Active 9.216 kbit 18 512X18 5 V 15 ns 25 ns OTHER FIFO RETRANSMIT 1 512 512 words SYNCHRONOUS YES PARALLEL 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J68 e0 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 24.2316 mm 24.2316 mm ROCHESTER ELECTRONICS LLC QCCJ, unknown EAR99 8542.32.00.71