Filter Your Search
1 - 4 of 4 results
|
CY7C4245-10ACT
Rochester Electronics LLC
|
Check for Price | Active | 73.728 kbit | 18 | 4KX18 | 5 V | 8 ns | 10 ns | RETRANSMIT | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | LQFP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
CY7C4245-10AC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 8 ns | 10 ns | RETRANSMIT | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | 14 X 14 MM, PLASTIC, TQFP-64 | unknown | EAR99 | 8542.32.00.71 | QFP | 64 | |||||||||||
|
CY7C4245-10AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 8 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 14 MM, PLASTIC, TQFP-64 | not_compliant | EAR99 | 8542.32.00.71 | QFP | 64 | |||||
|
CY7C4245-10ACT
Cypress Semiconductor
|
Check for Price | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 8 ns | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | unknown | EAR99 | 8542.32.00.71 | QFP | 64 |