Filter Your Search
1 - 1 of 1 results
|
CY7C4261V-10JXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 8 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 4 mA | 25 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 |