Filter Your Search
1 - 3 of 3 results
|
CY7C4265V-15ASC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 294.912 kbit | 18 | 16KX18 | 3.3 V | 10 ns | 66 MHz | 15 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 4 mA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | |||||
|
CY7C4265V-15ASCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 294.912 kbit | 18 | 16KX18 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 4 mA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
CY7C4265V-15ASC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 294.912 kbit | 18 | 16KX18 | 3.3 V | 10 ns | 15 ns | RETRANSMIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | COMMERCIAL | e0 | 3 | 70 °C | 220 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 64 | unknown |