Filter Your Search
1 - 2 of 2 results
|
CY7C4285V-15ASI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 10 ns | 66 MHz | 15 ns | OTHER FIFO | RETRANSMIT | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 4 mA | 35 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
CY7C4285V-15ASI
Rochester Electronics LLC
|
Check for Price | No | Active | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 10 ns | 15 ns | RETRANSMIT | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 | 64 | unknown | EAR99 | 8542.32.00.71 |