Filter Your Search
1 - 1 of 1 results
|
CY7C43646V-15AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 10 ns | 67 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX; RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 12 mA | 60 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 |