Parametric results for: CY7C464A-10PC under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c464a10pc
Select parts from the table below to compare.
Compare
Compare
CY7C464A-10PC
Teledyne e2v
Check for Price Active 294.912 kbit 9 32KX9 5 V 10 ns 50 MHz 20 ns OTHER FIFO 1 32000 32.768 k ASYNCHRONOUS 3-STATE NO PARALLEL 8 mA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.211 mm 15.24 mm TELEDYNE E2V (UK) LTD , compliant EAR99 8542.32.00.71
CY7C464A-10PC
Cypress Semiconductor
Check for Price No Obsolete 294.912 kbit 9 32KX9 5 V 10 ns 50 MHz 20 ns OTHER FIFO RETRANSMIT 1 32000 32.768 k ASYNCHRONOUS 3-STATE NO PARALLEL 8 mA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.211 mm 15.24 mm CYPRESS SEMICONDUCTOR CORP 0.600 INCH, DIP-28 not_compliant EAR99 8542.32.00.71 DIP 28