Filter Your Search
1 - 2 of 2 results
|
CY7C464A-15PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
CY7C464A-15PC
Teledyne e2v
|
Check for Price | Active | 294.912 kbit | 9 | 32KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.32.00.71 |