Filter Your Search
1 - 8 of 8 results
![]() |
CY7C4806V25-200BBC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.3107 Mbit | 80 | 16KX80 | 2.5 V | 3.8 ns | 200 MHz | 5 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 300 µA | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B288 | Not Qualified | e0 | 70 °C | 288 | PLASTIC/EPOXY | LBGA | BGA288,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 19 mm | 19 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 19 X 19 MM, 1 MM PITCH, BGA-288 | 288 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
CY7C4806V25-200
Cypress Semiconductor
|
Check for Price | Transferred | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CY7C4806V25-166
Cypress Semiconductor
|
Check for Price | Transferred | CYPRESS SEMICONDUCTOR CORP | , | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
CY7C4806V25-200I
Cypress Semiconductor
|
Check for Price | Obsolete | 1.3107 Mbit | 80 | 16KX80 | 2.5 V | 3.5 ns | 5 ns | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL/SERIAL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | S-PBGA-B288 | Not Qualified | e0 | 85 °C | -40 °C | 288 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 19 mm | 19 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, | 288 | unknown | EAR99 | 8542.32.00.71 | |||||||||
![]() |
CY7C4806V25-200C
Cypress Semiconductor
|
Check for Price | Obsolete | 1.3107 Mbit | 80 | 16KX80 | 2.5 V | 3.5 ns | 5 ns | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL/SERIAL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B288 | Not Qualified | e0 | 70 °C | 288 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 19 mm | 19 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, | 288 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
![]() |
CY7C4806V25-166I
Cypress Semiconductor
|
Check for Price | Obsolete | 1.3107 Mbit | 80 | 16KX80 | 2.5 V | 4 ns | 6 ns | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL/SERIAL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | S-PBGA-B288 | Not Qualified | e0 | 85 °C | -40 °C | 288 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 19 mm | 19 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, | 288 | unknown | EAR99 | 8542.32.00.71 | |||||||||
![]() |
CY7C4806V25-166BBC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.3107 Mbit | 80 | 16KX80 | 2.5 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 250 µA | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B288 | Not Qualified | e0 | 70 °C | 288 | PLASTIC/EPOXY | LBGA | BGA288,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 19 mm | 19 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 19 X 19 MM, 1 MM PITCH, BGA-288 | 288 | not_compliant | EAR99 | 8542.32.00.71 | |||
![]() |
CY7C4806V25-166C
Cypress Semiconductor
|
Check for Price | Obsolete | 1.3107 Mbit | 80 | 16KX80 | 2.5 V | 4 ns | 6 ns | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL/SERIAL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B288 | Not Qualified | e0 | 70 °C | 288 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 19 mm | 19 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 19 X 19 MM, 1 MM PITCH, FBGA-288 | 288 | unknown | EAR99 | 8542.32.00.71 |