Filter Your Search
1 - 5 of 5 results
|
CY82C693
Cypress Semiconductor
|
Check for Price | Obsolete | PCI | 32 | 32 | 33.33 MHz | YES | 5 V | BUS CONTROLLER, ISA | CMOS | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.7 mm | 28 mm | 28 mm | CYPRESS SEMICONDUCTOR CORP | QFP | FQFP, | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
CY82C693U-NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | PENTIUM; CYRIX M1; AMD K1; AMD K5 | 32 | 32 | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.7 mm | 28 mm | 28 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 8542.31.00.01 | ||||||||||
|
CY82C693-NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 242 | PENTIUM; CYRIX M1; AMD K5; USB; ISA; PCI | 32 | 32 | 33 MHz | 12 | YES | 5 V | CMOS | NO | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.7 mm | 28 mm | 28 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 8542.39.00.01 | |||||||
|
CY82C693U
Cypress Semiconductor
|
Check for Price | Obsolete | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | S-PQFP-G208 | Not Qualified | e0 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.7 mm | 28 mm | 28 mm | CYPRESS SEMICONDUCTOR CORP | QFP | FQFP, | 208 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
CY82C693UB-NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | PENTIUM; CYRIX M1; AMD K1; AMD K5 | 32 | 32 | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 3.7 mm | 28 mm | 28 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 8542.31.00.01 |