Filter Your Search
1 - 1 of 1 results
|
CY93L422DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 75 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 90 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.432 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP22,.4 | 22 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |