Filter Your Search
1 - 1 of 1 results
|
CYD04S72V-133BBC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.7186 Mbit | 72 | 64KX72 | 3.3 V | 4.4 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED ARCHITECTURE OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 75 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.9 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 1.60 MM HEIGHT, 1 MM PITCH, MO-192, FBGA-484 | 484 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |