Filter Your Search
1 - 1 of 1 results
|
CYD04S72V18-200BBC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 72 | 64KX72 | 1.5 V | 3.3 ns | MULTI-PORT SRAM | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 1.58 V | 1.42 V | CMOS | COMMERCIAL | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.16 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | 484 | compliant | 3A991.B.2.A | 8542.32.00.41 |