Filter Your Search
1 - 1 of 1 results
|
CYD18S18V18-167BBAC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.5 V | 4 ns | 167 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | COMMON | 1 | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 300 mA | 1.4 V | 690 µA | 1.58 V | 1.42 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256 | 256 | compliant | 3A991.B.2.A | 8542.32.00.41 |