Filter Your Search
1 - 2 of 2 results
|
CYD18S36V-100BBC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 5.2 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 75 mA | 3.14 V | 450 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.7 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 1.70 MM HEIGHT, 1 MM PITCH, MO-192, FBGA-256 | 256 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CYD18S36V-100BBC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 5.2 ns | DUAL-PORT SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B256 | COMMERCIAL | e0 | 1 | 70 °C | 225 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 23 mm | 23 mm | ROCHESTER ELECTRONICS LLC | BGA | 23 X 23 MM, 1.70 MM HEIGHT, 1 MM PITCH, MO-192, FBGA-256 | 256 | unknown |