Filter Your Search
1 - 2 of 2 results
|
CYD18S72V-133BBC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 18.8744 Mbit | 72 | 256KX72 | 3.3 V | 5 ns | DUAL-PORT SRAM | PIPELINED ARCHITECTURE OR FLOW-THROUGH | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PBGA-B484 | COMMERCIAL | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.9 mm | 23 mm | 23 mm | ROCHESTER ELECTRONICS LLC | BGA | 23 X 23 MM, 1 MM, ROHS COMPLIANT, MO-192, FBGA-484 | 484 | unknown | ||||||||||||
|
CYD18S72V-133BBC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 3.3 V | 5 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED ARCHITECTURE OR FLOW-THROUGH | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 75 mA | 3.14 V | 580 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.9 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 1 MM, MO-192, FBGA-484 | 484 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |