Filter Your Search
1 - 3 of 3 results
|
CYDM064A08-55BVXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 1.8 V | 55 ns | MULTI-PORT SRAM | ALSO OPERATES AT 2.5V AND 3V SUPPLY | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 1.7 V | 60 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | VFBGA, BGA100,10X10,20 | 100 | compliant | EAR99 | 8542.32.00.41 | |||
|
CYDM064A08-55BVXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 1.8 V | 55 ns | MULTI-PORT SRAM | ALSO OPERATES AT 2.5V AND 3V SUPPLY | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 1.7 V | 60 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | VFBGA, BGA100,10X10,20 | 100 | compliant | EAR99 | 8542.32.00.41 | ||
|
CYDM064A08-35BVXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 1.8 V | 35 ns | MULTI-PORT SRAM | ALSO OPERATES AT 2.5V AND 3V SUPPLY | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 1.7 V | 70 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | VFBGA, BGA100,10X10,20 | 100 | compliant | EAR99 | 8542.32.00.41 |