Parametric results for: CYIL1SE0300AA-QDC under Image Sensors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cyil1se0300aaqdc
Select parts from the table below to compare.
Compare
Compare
CYIL1SE0300AA-QDC
onsemi
Check for Price Yes Obsolete YES 9.9X9.9 µm 640 480 250 fps 3-WIRE INTERFACE 400-1000 CERAMIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC SNAPSHOT SHUTTER 80 Mbps 61 dB 80 MHz 1/2 inch 17 V/lx.s 3.3 V 2.5 V 70 °C -40 °C FULL FRAME SURFACE MOUNT SQUARE SOLDER 14.22 mm 1.55 mm 14.22 mm ON SEMICONDUCTOR CERAMIC, LCC-48 compliant
CYIL1SE0300AA-QDC
Cypress Semiconductor
Check for Price Yes Transferred YES 9.9X9.9 µm 640 480 250 fps 3-WIRE INTERFACE CERAMIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC SNAPSHOT SHUTTER 80 Mbps 61 dB 80 MHz 50 mA 1/2 inch 17 V/lx.s 3.3 V 2.5 V 70 °C -40 °C FULL FRAME SURFACE MOUNT SQUARE SOLDER 14.22 mm 1.55 mm 14.22 mm CYPRESS SEMICONDUCTOR CORP CERAMIC, LCC-48 compliant