Filter Your Search
1 - 1 of 1 results
|
CYM52KNP72V33A-10BBC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 72 | 512KX72 | 3.3 V | 5 ns | 100 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 320 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e0 | 70 °C | 209 | PLASTIC/EPOXY | HBGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 2.2 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 22 MM, 2.20 MM HEIGHT, PLASTIC, FBGA-209 | compliant | 3A991.B.2.A | 8542.32.00.41 |