Filter Your Search
1 - 1 of 1 results
|
CYM9265PM-100C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.7186 Mbit | 72 | 64KX72 | 3.3 V | 5.5 ns | CACHE SRAM MODULE | PIPELINED ARCHITECTURE | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 1 mA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIMM | DIMM-168 | 168 | compliant | 3A991.B.2.A | 8542.32.00.41 |