Filter Your Search
1 - 2 of 2 results
|
CYM9289BPZ-66C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 75.4975 Mbit | 72 | 1MX72 | 3.3 V | 10.5 ns | 66 MHz | ZBT SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 2.4 mA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | DIMM | QUIP168B,.08/.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DMA | ZIP-168 | 168 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CYM9289BPZ-60C
Cypress Semiconductor
|
Check for Price | Obsolete | 75.4975 Mbit | 72 | 1MX72 | 3.3 V | 12 ns | 60 MHz | ZBT SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 2.4 mA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | QUIP168B,.08/.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DMA | DIMM, QUIP168B,.08/.23 | 168 | compliant | 3A991.B.2.A | 8542.32.00.41 |