Filter Your Search
1 - 10 of 46 results
|
CYM9266PM-133C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 9.4372 Mbit | 72 | 128KX72 | 3.3 V | 4.5 ns | CACHE SRAM MODULE | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 1 mA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIMM | DIMM-168 | 168 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
CYM9266PM-100C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 9.4372 Mbit | 72 | 128KX72 | 3.3 V | 5.5 ns | CACHE SRAM MODULE | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 1 mA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIMM | DIMM-168 | 168 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
CYM9268PM-133C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 37.7487 Mbit | 72 | 512KX72 | 3.3 V | 4.5 ns | CACHE SRAM MODULE | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 2.4 mA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIMM | DIMM-168 | 168 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
CYM9291PZ-133C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 4.4 ns | ZBT SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.68 A | 2.38 V | 1.68 mA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-XZMA-N120 | Not Qualified | e0 | 70 °C | 120 | UNSPECIFIED | QIP | QUIP120(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | ZIG-ZAG | CYPRESS SEMICONDUCTOR CORP | ZIP | ZIP-120 | 120 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
CYM9277BPM-100C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 5.5 ns | CACHE SRAM MODULE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 1 mA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | e0 | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 800 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIMM | DIMM-144 | 144 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
CYM9263-50C
Cypress Semiconductor
|
Check for Price | Obsolete | 37.7487 Mbit | 72 | 512KX72 | 3.3 V | 14 ns | CACHE SRAM MODULE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 2.4 mA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIMM | DIMM, DIMM168 | 168 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
CYM9231PB-20C
Cypress Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 5 V | 20 ns | CACHE TAG SRAM MODULE | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 4.75 V | 1.8 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XDMA-N112 | Not Qualified | 70 °C | 112 | UNSPECIFIED | DIMM | DIMM112 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DMA | DIMM, DIMM112 | 112 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
CYM9288APZ-66C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 37.7487 Mbit | 72 | 512KX72 | 3.3 V | 10.5 ns | 66 MHz | ZBT SRAM | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 2.4 mA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | DIMM | QUIP168B,.08/.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DMA | ZIP-168 | 168 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
CYM9245PB-20C
Cypress Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 27 ns | CACHE SRAM MODULE | CONFIGURABLE AS 64K X 32; 32K X 8 TAG | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.75 V | 1.7 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XDMA-N112 | Not Qualified | 70 °C | 112 | UNSPECIFIED | DIMM | DIMM112 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIMM, DIMM112 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
CYM9260-50C
Cypress Semiconductor
|
Check for Price | Obsolete | 4.7186 Mbit | 72 | 64KX72 | 3.3 V | 14 ns | CACHE SRAM MODULE | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 1 mA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIMM | DIMM, DIMM168 | 168 | compliant | 3A991.B.2.A | 8542.32.00.41 |