Filter Your Search
1 - 3 of 3 results
|
CZ5333BTR
Central Semiconductor Corp
|
Check for Price | Obsolete | 380 mA | 5 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 5 % | O-XALF-W2 | DO-201 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-XALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CZ5333B
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 380 mA | 5 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-201AD | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-201, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-201 | 2 | ||
|
CZ5333BLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 380 mA | 5 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e3 | DO-201AD | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-XALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-201 | 2 |