Filter Your Search
1 - 10 of 34 results
|
CZ8220
Spectrum Microwave
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2.5 | 9 dB | 600 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 600 MHz | 125 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown | ||||||||||||||||||||||||||||||||||||
|
CZ8205
Spectrum Control
|
Check for Price | Active | 50 Ω | 13 dBm | 2 | 12 dB | 200 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=23DBM | 200 MHz | 5 MHz | 85 °C | -55 °C | COMPONENT | API TECHNOLOGIES CORP | compliant | SM3, 4 PIN | ||||||||||||||||||||||||||||||||||
|
CZ82
ST-Semiconductors Of Indiana Inc
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | ST-SEMICONDUCTORS OF INDIANA INC | unknown | EAR99 | 8541.10.00.50 | 82 V | 118 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 62 V | ||||||||||||||||||||||||||||||||||||
|
CZ823
Microsemi Corporation
|
Check for Price | No | No | Transferred | YES | ZENER | e0 | Not Qualified | X-XUUC-N | 1 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROSEMI CORP | compliant | X-XUUC-N | EAR99 | 8541.10.00.50 | ZENER DIODE | SINGLE | SILICON | 6.2 V | 0.31 mV/°C | 5 % | 7.5 mA | |||||||||||||||||||||||
|
CZ824
Microsemi Corporation
|
Check for Price | No | No | Transferred | YES | ZENER | e0 | Not Qualified | X-XUUC-N | 1 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROSEMI CORP | compliant | X-XUUC-N | EAR99 | 8541.10.00.50 | ZENER DIODE | SINGLE | SILICON | 6.2 V | 0.31 mV/°C | 5 % | 7.5 mA | |||||||||||||||||||||||
|
CZ8208
Spectrum Microwave
|
Check for Price | Transferred | 50 Ω | 2 | 13 dB | 200 MHz | WIDE BAND LOW POWER | 200 MHz | 5 MHz | COMPONENT | AMPLIFONIX | unknown | |||||||||||||||||||||||||||||||||||||||
|
CZ826
Microsemi Corporation
|
Check for Price | No | No | Transferred | YES | ZENER | e0 | Not Qualified | X-XUUC-N | 1 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROSEMI CORP | compliant | X-XUUC-N | EAR99 | 8541.10.00.50 | ZENER DIODE | SINGLE | SILICON | 6.55 V | 0.131 mV/°C | 7.5 mA | ||||||||||||||||||||||||
|
SCZ8220
Spectrum Control
|
Check for Price | Active | 1 | 3.2 V | 28 mA | 70 °C | 3 | METAL | CAN3,.2 | API TECHNOLOGIES CORP | compliant | ||||||||||||||||||||||||||||||||||||||||
|
CZ8202
Spectrum Microwave
|
Check for Price | Transferred | 50 Ω | 2 | 27 dB | 200 MHz | WIDE BAND LOW POWER | 200 MHz | 5 MHz | COMPONENT | AMPLIFONIX | unknown | |||||||||||||||||||||||||||||||||||||||
|
CZ8203
Spectrum Microwave
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 19 dB | 200 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=23DBM | 200 MHz | 5 MHz | 85 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown |