Filter Your Search
1 - 3 of 3 results
|
ACZRT55C2V7-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 900 mV | 5 mA | 20 µA | 350 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 600 Ω | 1 V | 7.41 % | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | ||
|
CZRT55C2V7-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Not Recommended | 5 mA | 350 mW | 2.7 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 100 Ω | 5 % | e3 | 150 °C | 260 | 10 | TIN | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
CZRT55C2V7
Comchip Technology Corporation Ltd
|
Check for Price | No | Active | 5 mA | 410 mW | 2.7 V | ZENER DIODE | SINGLE | YES | 1 | 83 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |