Filter Your Search
1 - 10 of 868 results
|
CA1004-1BTR2
Calogic Inc
|
Check for Price | Obsolete | 1.2 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TO-92 | TO-92, 3 PIN | 3 | EAR99 | 8542.90.00.00 | ||||||||||||||||||||||||
|
AS5010MN
Calogic Inc
|
Check for Price | Obsolete | 1.23 V | 1.225 V | 1.245 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TO-92 | PLASTIC, TO-92 | 3 | EAR99 | 8542.90.00.00 | |||||||||||||||||||
|
ASREF-02CP
Calogic Inc
|
Check for Price | Obsolete | 5 V | 4.95 V | 5.05 V | 15 V | 8 V | 33 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 250 ppm/°C | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.33 mm | DIP | MINI, PLASTIC, DIP-8 | 8 | EAR99 | 8542.90.00.00 | |||||||||||
|
CL431ID
Calogic Inc
|
Check for Price | No | Active | 2.503 V | 2.469 V | 2.536 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | PLASTIC, SOIC-8 | 8 | EAR99 | 8542.90.00.00 | ||||||||||||
|
AS4040AM-2T2
Calogic Inc
|
Check for Price | Obsolete | 2.5 V | 2.4875 V | 2.5125 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.921 mm | 1.041 mm | SOT-23 | 3 X 1.30 MM, SOT-23, SMT-3 | 3 | EAR99 | 8542.90.00.00 | |||||||||||||
|
|
REF02DZ
Calogic Inc
|
Check for Price | Obsolete | 5 V | 15 V | 8 V | 30 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 250 ppm/°C | COMMERCIAL | 2 % | R-XDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.29 mm | 5.08 mm | DIP-8 | EAR99 | 8542.90.00.00 | |||||||||||
|
|
REF-01ST1
Calogic Inc
|
Check for Price | Obsolete | 10 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | EAR99 | 8542.90.00.00 | |||||||||||||||||||||||||||
|
AS2431AN
Calogic Inc
|
Check for Price | Obsolete | 2.5 V | 2.49 V | 18 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TO-92 | TO-92, 3 PIN | 3 | EAR99 | 8542.90.00.00 | ||||||||||||||||||||||
|
AS4041BS-2
Calogic Inc
|
Check for Price | Obsolete | 1.245 V | 1.2387 V | 1.2512 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | 0.150 INCH, SOIC-8 | 8 | EAR99 | 8542.90.00.00 | ||||||||||||||
|
AS4040BN-1
Calogic Inc
|
Check for Price | Obsolete | 2.5 V | 2.4875 V | 2.5125 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TO-92 | TO-92, | 3 | EAR99 | 8542.90.00.00 | Unknown |