Parametric results for: Color Signal Converters under Color Signal Converters

Filter Your Search

1 - 10 of 2,263 results

All Filters
|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
TVP5150AM1PBSR
Texas Instruments
$2.7193 Buy Yes Yes Active TFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 32.9 mA 1.65 V COMMERCIAL S-PQFP-G32 Not Qualified e4 3 70 °C 260 30 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm QFP 32 Compliant EAR99 8542.39.00.60
package
TVP5151PBSR
Texas Instruments
$2.8918 Buy Yes Yes Active TFQFP PAL; NTSC; SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 39.2 mA 1.65 V COMMERCIAL S-PQFP-G32 Not Qualified e4 3 70 °C 260 30 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD QFP 32 Compliant EAR99 8542.39.00.60 TFQFP, TQFP32,.28SQ
TW9900-NA1-GR
Renesas Electronics Corporation
$2.9683 Buy Yes Yes Active LFQFP COLOR SIGNAL DECODER ALSO AVAILABE WITH QFN-32 PACKAGE 1 e3 3 260 30 32 UNSPECIFIED RECTANGULAR MATTE TIN QFN 32 Compliant EAR99 8542.39.00.01 LFQFP, L32.4X4C 2018-07-18
TW9992-NA1-CE
Renesas Electronics Corporation
$3.6451 Buy Yes Yes Active HVQCCN COLOR SIGNAL DECODER 1 S-PQCC-N32 e3 3 32 PLASTIC/EPOXY LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 5 mm 5 mm 900 µm QFN 32 Compliant EAR99 8542.39.00.01 HVQCCN, LCC32,.2SQ,20 L32.5X5L
package
TVP5150AM1IPBSR
Texas Instruments
$3.8875 Buy Yes Yes Active TFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 32.9 mA 1.65 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm QFP 32 Compliant EAR99 8542.39.00.60 TFQFP, TQFP32,.28SQ
package
TVP5147M1PFPR
Texas Instruments
$4.0667 Buy Yes Yes Active HTFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 1.65 V COMMERCIAL S-PQFP-G80 Not Qualified e4 3 70 °C 260 30 80 PLASTIC/EPOXY TQFP80,.55SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 12 mm 12 mm 1.2 mm QFP 80 Compliant EAR99 8542.39.00.60 HTFQFP, TQFP80,.55SQ
package
TVP5146M2IPFPR
Texas Instruments
$5.3459 Buy Yes Yes Active HTFQFP PAL; NTSC; SECAM RGB; R-Y; B-Y; Y 1.9 V COLOR SIGNAL DECODER IT ALSO REQUIRES 3V TO 3.6V SUPPLY 1 1.7 V INDUSTRIAL S-PQFP-G80 Not Qualified e4 3 85 °C -40 °C 260 30 80 PLASTIC/EPOXY TQFP80,.55SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 12 mm 12 mm 1.2 mm QFP 80 Compliant EAR99 8542.39.00.60 HTQFP-80
ISL79988IRZ
Renesas Electronics Corporation
$5.8614 Buy Yes Yes Active QCCN PAL; NTSC; SECAM COLOR SIGNAL DECODER 1 R-XQCC-N48 e3 3 260 30 48 UNSPECIFIED LCC48(UNSPEC) RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed NO LEAD QUAD QFN 48 Compliant EAR99 8542.39.00.01 QCCN, LCC48(UNSPEC) L48.7X7W
package
ADV7180KCP32Z-RL
Analog Devices Inc
$6.0898 Buy No Yes Not Recommended HVQCCN 2 V COLOR SIGNAL DECODER CMOS 1 85 mA 1.65 V COMMERCIAL S-XQCC-N32 Not Qualified e3 3 70 °C -10 °C 260 30 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm QFN 32 Compliant EAR99 8542.39.00.01 HVQCCN, LCC32,.2SQ,20 CP-32-12
package
ADV7180KCP32Z
Analog Devices Inc
$6.6484 Buy No Yes Not Recommended HVQCCN 2 V COLOR SIGNAL DECODER CMOS 1 85 mA 1.65 V COMMERCIAL S-XQCC-N32 Not Qualified e3 3 70 °C -10 °C 260 30 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm QFN 32 Compliant EAR99 8542.39.00.01 HVQCCN, LCC32,.2SQ,20 CP-32-12