Filter Your Search
1 - 3 of 3 results
|
D09S13A6GX00LF
Amphenol FCi
|
$2.0844 | Yes | Yes | Active | 9 | 2 | 2.7432 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 1/E | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.531 inch | 0.577 inch | 1.213 inch | 0.126 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||
|
D09S13A6GX00LF
Amphenol Communications Solutions
|
$2.4134 | Yes | Active | 9 | 2 | 2.7432 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 1/E | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.531 inch | 0.577 inch | 1.213 inch | 0.126 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 9 | |||
|
D09S13A6GX00
Amphenol FCi
|
Check for Price | Obsolete | 9 | 2 | 2.7432 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 1/E | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | SOCKET | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN LEAD | SOLDER | 0.531 inch | 0.577 inch | 1.213 inch | 0.126 inch | FCI | compliant | EAR99 | 8536.69.40.30 |