Filter Your Search
1 - 10 of 1,000 results
|
NCD100D100N150KTBF
NIC Components Corp
|
Check for Price | Yes | Active | 10 pF | 100 V | 5 % | N150 | 5 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | -150+/-60ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 11 mm | 6 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||
|
NCD100D500SLKTBF
NIC Components Corp
|
Check for Price | Yes | Active | 10 pF | 500 V | 5 % | SL | 5 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | -330+/-500ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 11 mm | 6 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||
|
D90CD100D1LAE
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 100 V | 5 % | 1009 | CD | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||||||
|
D25BD100D1MY
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 100 V | 5 % | 0302 | BD | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||||
|
D15BD100D5LET
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 50 V | 5 % | 0201 | BD | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | TR | YES | FLAT; ONE SURFACE | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||||
|
D20BD100D5ADE
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 50 V | 5 % | 0202 | BD | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||||||
|
D20BD100D5MAD
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 50 V | 5 % | 0202 | BD | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||||
|
D15BD100D5PAD
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 50 V | 5 % | 0201 | BD | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||||
|
D90CD100D1TXD
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 100 V | 5 % | 1009 | CD | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||||
|
D15BD100D5AY
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 50 V | 5 % | 0201 | BD | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | Waffle Pack | YES | FLAT | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 |