Filter Your Search
1 - 10 of 17,727 results
|
LD10CA431JAX3A
Kyocera AVX Components
|
Check for Price | No | No | Active | 430 pF | 600 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
D10CGR25B5PB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.25 pF | 50 V | 40 % | 0101 | CG | 40 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||||
|
D10CFR08L5MYT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.08 pF | 50 V | 15 % | 0101 | CF | 15 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||||
|
D10CDR15G5PET
Knowles Capacitors
|
Check for Price | Yes | Active | 0.15 pF | 50 V | 2 % | 0101 | CD | 2 % | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||||
|
D10CD0R1C5AXD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.1 pF | 50 V | 250 % | 0101 | CD | 250 % | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||||||||
|
D10CFR09D5LDD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.09 pF | 50 V | 555.5556 % | 0101 | CF | 555.5556 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||||||||
|
LD10CC122ZAB9A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1.2 nF | 600 V | 80 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | LD10 | LD(HIGH VOLTAGE) | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
UAD10C240K-B
Walsin Technology Corporation
|
Check for Price | Obsolete | 24 pF | 50 V | 10 % | NP0 | 10 % | CERAMIC | CERAMIC CAPACITOR | UAD10C | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Bulk | 2.54 mm | 4.32 mm | POE INTERNATIONAL CORP | , | unknown | EAR99 | ||||||||||||||||
|
D10CD0R1A5SY
Knowles Capacitors
|
Check for Price | Yes | Active | 0.1 pF | 50 V | 50 % | 0101 | CD | 50 % | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||||||
|
D10CGR35F5AE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.35 pF | 50 V | 1 % | 0101 | CG | 1 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 |