Filter Your Search
1 - 1 of 1 results
|
D11/CRCW0603-IF2006K85%ET6E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.8 kΩ | 5 % | 100 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant |