Filter Your Search
1 - 1 of 1 results
|
D1106038B4991FP0
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 4.99 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |