Filter Your Search
1 - 10 of 113 results
|
M55342K10D110DT
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 110 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 457 µm | 2.54 mm | 2.54 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
M55342K12D110DR
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 110 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 330 µm | 1.524 mm | 813 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
M55342K08D110DS
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 110 Ω | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 457 µm | 5.232 mm | 2.489 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
M55342K01D110DM
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 110 Ω | 1 % | 50 mW | 0502 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 40 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 330 µm | 1.27 mm | 635 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
M55342M08D110DM
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 110 Ω | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 457 µm | 5.232 mm | 2.489 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
M55342K03D110DT
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 110 Ω | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 457 µm | 2.54 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
M55342K05D110DT
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 110 Ω | 1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 457 µm | 5.715 mm | 1.905 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
M55342M13D110DS
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 110 Ω | 1 % | 40 mW | 0302 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 15 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 305 µm | 813 µm | 559 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
M55342K13D110DR
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 110 Ω | 1 % | 40 mW | 0302 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 15 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 305 µm | 813 µm | 559 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
M55342K04D110DR
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 110 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 125 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 457 µm | 3.81 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 |