Filter Your Search
1 - 10 of 14 results
|
RK92-8CD1276F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 127 MΩ | 1 % | 1 W | 9310 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK92 | 10 kV | e1 | 125 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | 3 mm | 20.3 mm | 6.5 mm | 23.5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||
|
RK925LD1276F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 127 MΩ | 1 % | 500 mW | 6010 | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK92 | FLAME PROOF | 25 °C | RK92 | NO | 10 kV | e1 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | FLAT | 3 mm | 12.7 mm | 5.08 mm | 15.3 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | SIP, ROHS COMPLIANT | 8533.21.00.90 | ||
|
RK926LD1276F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 127 MΩ | 1 % | 600 mW | 7010 | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK92 | FLAME PROOF | 25 °C | RK92 | NO | 10 kV | e1 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | FLAT | 3 mm | 15.2 mm | 5.08 mm | 17.8 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | SIP, ROHS COMPLIANT | 8533.21.00.90 | ||
|
D127680FP0-E3
Vishay Intertechnologies
|
Check for Price | Obsolete | 768 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | MATTE TIN | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 | ||||||||||||
|
RK923CD1276F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 127 MΩ | 1 % | 500 mW | 4310 | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK92 | FLAME PROOF | 25 °C | RK92 | NO | 7 kV | e1 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | FLAT | 3 mm | 7.62 mm | 6.5 mm | 10.8 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | SIP, ROHS COMPLIANT | 8533.21.00.90 | ||
|
D127683FP0-PB
Vishay Intertechnologies
|
Check for Price | Obsolete | 768 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 150 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 | ||||||||||||||
|
RK929CD1276F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 127 MΩ | 1 % | 1.1 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK92 | FLAME PROOF | 25 °C | RK92 | NO | 10 kV | e1 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | FLAT | 3 mm | 22.9 mm | 6.5 mm | 26 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | SIP, ROHS COMPLIANT | 8533.21.00.90 | |||
|
RK92-18XD1276F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 127 MΩ | 1 % | 2.7 W | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK92 | 15 kV | e1 | 125 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | 3 mm | 45.7 mm | 10 mm | 48.9 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||
|
D127684FP0-E3
Vishay Intertechnologies
|
Check for Price | Obsolete | 7.68 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | MATTE TIN | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | , 0805 | 8533.21.00.30 | ||||||||||||
|
RK92-7CD1276F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 127 MΩ | 1 % | 850 mW | 8210 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK92 | 10 kV | e1 | 125 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | 3 mm | 17.8 mm | 6.5 mm | 20.9 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 |