Filter Your Search
1 - 10 of 9,663 results
|
D12AHR08A5MBE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.08 pF | 50 V | 62.5 % | 0101 | AH | 62.5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||
|
D12AHR09F5PBE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.09 pF | 50 V | 1 % | 0101 | AH | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||
|
D12AHR09L5SXE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.09 pF | 50 V | 15 % | 0101 | AH | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||
|
D12AHR15C5LAD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.15 pF | 50 V | 166.6667 % | 0101 | AH | 166.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||
|
D12AHR15K5LDD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.15 pF | 50 V | 10 % | 0101 | AH | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||
|
LD12AA332KAB9A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 3.3 nF | 1 kV | 10 % | 1812 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | LD12 | LD(HIGH VOLTAGE) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 4.5 mm | 3.2 mm | AVX CORP | , 1812 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
D12AH0R1K5LBD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.1 pF | 50 V | 10 % | 0101 | AH | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||
|
D12AH0R1F5SDT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.1 pF | 50 V | 1 % | 0101 | AH | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | YES | FLAT | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||
|
D12AHR08L5LAT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.08 pF | 50 V | 15 % | 0101 | AH | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | TR | YES | FLAT; ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||
|
D12AHR15B5SAT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.15 pF | 50 V | 66.6667 % | 0101 | AH | 66.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | YES | FLAT | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 |