Filter Your Search
1 - 10 of 28 results
|
B32674D1684K000
TDK Epcos
|
$1.3640 | Yes | Yes | Active | 680 nF | 750 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200, IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 19 mm | 31.5 mm | 11 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
D1-684B
Electron Products Inc
|
Check for Price | Contact Manufacturer | 680 nF | 100 V | 2 % | 7836 | 2 % | POLYESTER | FILM CAPACITOR | 70 V | D | 125 °C | -55 °C | 2 | Axial | 5.842 mm | 19.812 mm | 9.144 mm | ELECTRON PRODUCTS INC | , 7836 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
B32231D1684K000
TDK Epcos
|
Check for Price | Yes | Obsolete | 680 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -40 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | TDK | |||||||||||
|
B32231D1684J000
TDK Corporation
|
Check for Price | Yes | Obsolete | 680 nF | 100 V | 5 % | 7522 | 5 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | B32231 | 100 °C | -40 °C | 2 | Axial | Bulk | 600 µm | 9 mm | 19 mm | 5.5 mm | TDK CORP | , 7522 | unknown | EAR99 | 8532.25.00.80 | TDK | ||||||||||
|
B32674D1684J000
TDK Corporation
|
Check for Price | Yes | Active | 680 nF | 750 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200, IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 19 mm | 31.5 mm | 11 mm | TDK CORP | , | compliant | TDK | ||||||||
|
B32674D1684J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 680 nF | 750 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200, IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 19 mm | 31.5 mm | 11 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
D1-684E
Electron Products Inc
|
Check for Price | Contact Manufacturer | 680 nF | 100 V | 10 % | 7836 | 10 % | POLYESTER | FILM CAPACITOR | 70 V | D | 125 °C | -55 °C | 2 | Axial | 5.842 mm | 19.812 mm | 9.144 mm | ELECTRON PRODUCTS INC | , 7836 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
B32231-D1684-K
TDK Epcos
|
Check for Price | Yes | Obsolete | 680 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -40 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | ||||||||||||
|
B32231-D1684-M
TDK Epcos
|
Check for Price | Yes | Obsolete | 680 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -40 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | ||||||||||||
|
D1-684A
Electron Products Inc
|
Check for Price | Contact Manufacturer | 680 nF | 100 V | 1 % | 7836 | 1 % | POLYESTER | FILM CAPACITOR | 70 V | D | 125 °C | -55 °C | 2 | Axial | 5.842 mm | 19.812 mm | 9.144 mm | ELECTRON PRODUCTS INC | , 7836 | unknown | EAR99 | 8532.25.00.80 |