Filter Your Search
1 - 10 of 11,791 results
|
VJ0603D181KXAAJ
Vishay Intertechnologies
|
$0.0169 | Yes | Active | 180 pF | 50 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 940 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | Vishay | |||||
|
GRM21A5C2D181JW01D
Murata Manufacturing Co Ltd
|
$0.0881 | Yes | Active | 180 pF | 200 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||
|
VJ0805D181KXPAJ
Vishay Intertechnologies
|
$0.1335 | Yes | Active | 180 pF | 250 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | Vishay | |||||
|
CC45SL3AD181JYGNA
TDK Corporation
|
$0.1374 | Yes | Yes | Active | 180 pF | 1 kV | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 5 mm | WIRE | 8 mm | 8 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | |||
|
CC45SL3AD181JYNNA
TDK Corporation
|
$0.1374 | Yes | Yes | Active | 180 pF | 1 kV | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 5 mm | WIRE | 8 mm | 8 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | |||
|
CC45SL3DD181JYGNA
TDK Corporation
|
$0.1483 | Yes | Yes | Active | 180 pF | 2 kV | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 5 mm | WIRE | 9 mm | 9 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | |||
|
CC45SL3FD181JYGNA
TDK Corporation
|
$0.2060 | Yes | Yes | Active | 180 pF | 3 kV | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 7.5 mm | WIRE | 11 mm | 11 mm | 6 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | |||
|
VJ1111D181KXGAT
Vishay Intertechnologies
|
$0.2088 | Yes | Active | 180 pF | 1 kV | 10 % | 1111 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.98 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 1111 | compliant | EAR99 | 8532.24.00.20 | Vishay | |||||
|
D181G39U2JH63L2R
Vishay Intertechnologies
|
$0.2651 | Yes | Active | 180 pF | 100 V | 2 % | U2J | 2 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 10 mm | 10 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||
|
D181G39U2JH63J5R
Vishay Intertechnologies
|
$0.3513 | Yes | Active | 180 pF | 100 V | 2 % | U2J | 2 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 10 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay |