Filter Your Search
1 - 4 of 4 results
|
D1D100K
Crydom Inc
|
$134.7955 | Yes | Obsolete | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||
|
D1D100
Crydom Inc
|
$147.1902 | Yes | Transferred | 1.6 mA | 100 A | 2.5 kV | 3.5 V | 1.6 mA | SINGLE | DC | 5 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 80 °C | -30 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |||||
|
D1D100
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | NO | PANEL MOUNT | 100 A | 3.75 kV | 3.5 V | 10 mA | UL RECOGNIZED | SINGLE | DC | 5 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | |||
|
D1D100K
Sensata Circuit Breakers
|
Check for Price | Active | 15 mA | NO | PANEL MOUNT | 100 A | 3.75 kV | 3.5 V | 10 mA | UL RECOGNIZED | SINGLE | DC | 5 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 |