Filter Your Search
1 - 10 of 10 results
|
D1D40LK
Crydom Inc
|
$78.2463 | Yes | Transferred | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||||||
|
D1D40
Crydom Inc
|
$96.2990 | Yes | Yes | Transferred | 15 mA | NO | PANEL MOUNT | 3.75 kV | 3.5 V | 10 mA | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | COMPLEX | DC | 25 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 100 °C | -40 °C | 1 | Tin (Sn) | 22.6 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |||
|
D1D40L
Crydom Inc
|
$98.7306 | Yes | Yes | Active | 10.6 mA | 40 A | 2.5 kV | UL RECOGNIZED | 50 mΩ | TRANSISTOR OUTPUT SSR | e3 | 80 °C | -40 °C | 1 | TIN | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||
|
D1D40K
Crydom Inc
|
$105.4470 | Obsolete | 15 mA | NO | PANEL MOUNT | 3.75 kV | 3.5 V | 10 mA | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | COMPLEX | DC | 25 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
D1D40
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | |||||||||||||||||||||||||
|
D1D40-LK
Sensata Circuit Breakers
|
Check for Price | Yes | Obsolete | 15 mA | NO | PANEL MOUNT | 40 A | 3.75 kV | 3.5 V | 10 mA | IEC-61000-4-2, 4-4, 4-5, UL APPROVED | COMPLEX | DC | 25 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||
|
D1D40
Sensata Circuit Breakers
|
Check for Price | Active | 15 mA | NO | PANEL MOUNT | 40 A | 3.75 kV | 3.5 V | 10 mA | IEC-61000-4-2, 4-4, 4-5,UL RECOGNIZED | SINGLE | DC | 25 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 100 °C | -40 °C | 1 | TIN | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | |||||
|
D1D40K
Sensata Circuit Breakers
|
Check for Price | Active | 15 mA | NO | PANEL MOUNT | 40 A | 3.75 kV | 3.5 V | 10 mA | IEC-61000-4-2, 4-4, 4-5,UL RECOGNIZED | SINGLE | DC | 25 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | |||||||
|
D1D40Z
Crydom Inc
|
Check for Price | Yes | Obsolete | 3.5 V | 1.6 mA | DC | MOSFET | 80 °C | -30 °C | 28 mm | 57 mm | CRYDOM INC | compliant | 8541.40.80.00 | ||||||||||||||||
|
D1D40-L
Sensata Circuit Breakers
|
Check for Price | Yes | Obsolete | 15 mA | NO | PANEL MOUNT | 40 A | 3.75 kV | 3.5 V | 10 mA | IEC-61000-4-2, 4-4, 4-5, UL APPROVED | COMPLEX | DC | 25 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.49.95.00 |