Filter Your Search
1 - 10 of 30 results
|
D2004-3
Intel Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 300 ns | NON-VOLATILE SRAM | 512 | 512 words | MOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||
|
D2004Z10
TE Connectivity
|
Check for Price | Transferred | 150 °C | -50 °C | THROUGH HOLE MOUNT | 2 | DISK PACKAGE | NO | MEASUREMENT SPECIALTIES INC | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | 20 kΩ | NTC THERMISTOR | RADIAL | WIRE | 3976 K | TEMPERATURE COMPENSATION | ||||||||||||||||||||||||||||||||||||||
|
LD2004-2
Intel Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 200 ns | NON-VOLATILE SRAM | 512 | 512 words | MOS | INDUSTRIAL | R-XDIP-T28 | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||
|
D2004Z10-5-100
TE Connectivity / Measurement Specialties Inc
|
Check for Price | Transferred | MEASUREMENT SPECIALTIES INC | , | unknown | EAR99 | 8533.40.80.70 | NTC THERMISTOR | D2004Z10 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
D2004UKG4
TT Electronics Resistors
|
Check for Price | Yes | Active | LOW NOISE | ENHANCEMENT MODE | R-CDFM-F4 | Not Qualified | e4 | 200 °C | 4 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | YES | GOLD | FLAT | DUAL | TT ELECTRONICS PLC | ROHS COMPLIANT, CERAMIC, DK, 5 PIN | compliant | EAR99 | SOURCE | COMMON SOURCE, 2 ELEMENTS | 65 V | METAL-OXIDE SEMICONDUCTOR | ULTRA HIGH FREQUENCY BAND | 2 | N-CHANNEL | AMPLIFIER | SILICON | |||||||||||||||||||||||||||
|
LD2004-3
Intel Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 300 ns | NON-VOLATILE SRAM | 512 | 512 words | MOS | INDUSTRIAL | R-XDIP-T28 | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||
|
D2004Z10-5
TE Connectivity
|
Check for Price | Transferred | MEASUREMENT SPECIALTIES INC | unknown | EAR99 | 8533.40.80.70 | NTC THERMISTOR | D2004Z10 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
D2004Z10-2
TE Connectivity
|
Check for Price | Active | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.70 | NTC THERMISTOR | D2004Z10 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
D2004
Intel Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 250 ns | NON-VOLATILE SRAM | 512 | 512 words | MOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||
|
D2004UK
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Yes | Active | LOW NOISE | ENHANCEMENT MODE | R-CDFM-F4 | Not Qualified | e4 | 200 °C | 4 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | YES | GOLD | FLAT | DUAL | SEMELAB LTD | FLANGE MOUNT, R-CDFM-F4 | compliant | EAR99 | SOURCE | COMMON SOURCE, 2 ELEMENTS | 65 V | METAL-OXIDE SEMICONDUCTOR | ULTRA HIGH FREQUENCY BAND | 2 | N-CHANNEL | AMPLIFIER | SILICON | 5 |