Filter Your Search
1 - 10 of 28 results
|
D2425FPGH-B
Crydom Inc
|
$131.1279 | Yes | Transferred | 25 A | 4 kV | 3 V | 3.4 mA | UL RECOGNIZED | SINGLE WITH BUILT-IN SNUBBER AND LED DISPLAY | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
CSD2425FPGH-10
Crydom Inc
|
Check for Price | Obsolete | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
4D2425FPGH
Crydom Inc
|
Check for Price | Yes | Transferred | 25 A | 4 kV | UL RECOGNIZED, ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN SNUBBER AND LED DISPLAY | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||
|
D2425FPG
Crydom Inc
|
Check for Price | Yes | Transferred | 12 mA | 25 A | 4 kV | 3 V | 3.4 mA | UL APPROVED, VDE APPROVED | COMPLEX | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | |||
|
D2425FPGT-10
Crydom Inc
|
Check for Price | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||
|
D2425FPGSH-10
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 12 mA | 25 A | 4 kV | UL APPROVED, VDE APPROVED | COMPLEX | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||
|
D2425FPGH-B
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 25 A | 4 kV | 3 V | 3.4 mA | UL RECOGNIZED | SINGLE WITH BUILT-IN SNUBBER AND LED DISPLAY | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | SENSATA TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | |||||
|
CSD2425FPG
Crydom Inc
|
Check for Price | Yes | Obsolete | 4 kV | 3.5 V | 15 mA | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
D2425FPGH-10
Crydom Inc
|
Check for Price | Yes | Transferred | 12 mA | 25 A | 4 kV | 3 V | 3.4 mA | UL APPROVED, VDE APPROVED | COMPLEX | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | |||
|
4D2425FPGH-B
Crydom Inc
|
Check for Price | Yes | Transferred | 25 A | 4 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN SNUBBER AND LED DISPLAY | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 |