Filter Your Search
1 - 3 of 3 results
|
D2425K-10
Crydom Inc
|
$32.6557 | Yes | Yes | Transferred | 12 mA | 25 A | 4 kV | UL APPROVED, VDE APPROVED | COMPLEX | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||
|
4D2425K-10
Crydom Inc
|
Check for Price | Transferred | 12 mA | NO | PANEL MOUNT | 25 A | 4 kV | 3 V | 7 mA | IEC-60068-2-6, 2-27; IEC-61000-4-2, 4-4, 4-5; IEC-62314, UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||
|
D2425K-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 12 mA | NO | PANEL MOUNT | 25 A | 4 kV | 3 V | 7 mA | IEC-61000-4-2, 4-4, 4-5; IEC-62314, IEC-60068-2-6, 2-27, UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant |