Filter Your Search
1 - 2 of 2 results
|
D25S24A4PL00LF
Amphenol FCi
|
$1.2304 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 4.8928 N | 5 GΩ | .29746 N | NO | NO | NO | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 2.07 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | |||
|
D25S24A4PL00LF
Amphenol Communications Solutions
|
$1.3441 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 4.8928 N | 5 GΩ | .29746 N | NO | NO | NO | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 2.07 inch | 0.114 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 25 |