Filter Your Search
1 - 6 of 6 results
|
ID25S33E4GV00LF
Amphenol FCi
|
$0.1568 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYESTER | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN/ZINC CHROMIUM | SOLDER | 0.495 inch | 0.496 inch | 2.09 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||
|
LD25S33E4GV00LF
Amphenol Communications Solutions
|
$1.5410 | Yes | Active | 25 | 2 | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 5 GΩ | UL | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | LOCKING | STAGGERED | FLASH inch | TIN | SOLDER | 0.495 inch | 0.496 inch | 2.088 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 25 | |||||||||||||||||||||||||||
|
ID25S33E4GV00LF
Amphenol Communications Solutions
|
$1.6983 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYESTER | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN/ZINC CHROMIUM | SOLDER | 0.495 inch | 0.496 inch | 2.09 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
LD25S33E4GV00LF
Amphenol FCi
|
$2.2276 | Yes | Active | 25 | 2 | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 5 GΩ | UL | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | LOCKING | STAGGERED | FLASH inch | TIN | SOLDER | 0.495 inch | 0.496 inch | 2.088 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
D25S33E4GV00LF
Amphenol FCi
|
$2.4387 | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 4.8928 N | 5 GΩ | .30024 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.495 inch | 0.496 inch | 2.07 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||
|
D25S33E4GV00LF
Amphenol Communications Solutions
|
$2.4679 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 4.8928 N | 5 GΩ | .30024 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.495 inch | 0.496 inch | 2.07 inch | 0.125 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 25 |