Filter Your Search
1 - 4 of 4 results
|
D25S33E6GV00LF
Amphenol Communications Solutions
|
$2.2048 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5.3376 N | 5 GΩ | .30024 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | MATTE TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 30u inch | TIN | SOLDER | 0.495 inch | 0.496 inch | 2.07 inch | 0.125 inch | AMPHENOL ICC | LEAD FREE | 25 | compliant | EAR99 | 8536.69.40.30 | ||||
|
D25S33E6GV00LF
Amphenol FCi
|
$2.3895 | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5.3376 N | 5 GΩ | .30024 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | MATTE TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 30u inch | TIN | SOLDER | 0.495 inch | 0.496 inch | 2.07 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||
|
ID25S33E6GV00LF
Amphenol FCi
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYESTER | 3/B | STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MATTE TIN (79) OVER NICKEL (50) | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN/ZINC CHROMIUM | SOLDER | 0.495 inch | 0.496 inch | 2.09 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
ID25S33E6GV00LF
Amphenol Communications Solutions
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYESTER | 3/B | STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MATTE TIN (79) OVER NICKEL (50) | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN/ZINC CHROMIUM | SOLDER | 0.495 inch | 0.496 inch | 2.09 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |