Filter Your Search
1 - 5 of 5 results
|
|
DD2A-B1LA
The Cherry Corporation
|
Check for Price | Yes | Transferred | 300 mA | 30 V | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LOW OPERATION FORCE | 0.1A@250VAC | 0.3A@30VDC | 100 mA | OFF-(ON) | 250 V | 2000VAC V | 100 MΩ | 1.9599 N | 85 °C | PANEL MOUNT | STAINLESS STEEL | 6.35 mm | BRASS | GOLD | SNAP ACTION | BRASS | THERMOPLASTIC | THERMOPLASTIC | 0.72 inch | NO | BRASS | QUICK CONNECT | 0.7 inch | 11.9126 mm | 15.7988 mm | 27.7114 mm | 0.394 inch | EAR99 | 8536.50.70.00 | ||
|
|
DD2A-B1LC
The Cherry Corporation
|
Check for Price | Yes | Transferred | 300 mA | 30 V | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LOW OPERATION FORCE | 0.1A@250VAC | 0.3A@30VDC | 100 mA | OFF-(ON) | 250 V | 2000VAC V | 100 MΩ | 1.9599 N | 85 °C | PANEL MOUNT | STAINLESS STEEL | BRASS | GOLD | SNAP ACTION | BRASS | THERMOPLASTIC | THERMOPLASTIC | NO | BRASS | QUICK CONNECT | 0.051 inch | 11.9126 mm | 15.7988 mm | 27.7114 mm | 0.394 inch | EAR99 | 8536.50.70.00 | ||||
|
|
DD2A-B1LD
The Cherry Corporation
|
Check for Price | Yes | Transferred | 300 mA | 30 V | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | LOW OPERATION FORCE | 0.1A@250VAC | 0.3A@30VDC | 100 mA | OFF-(ON) | 250 V | 2000VAC V | 100 MΩ | 1.9599 N | 85 °C | PANEL MOUNT | STAINLESS STEEL | BRASS | GOLD | SNAP ACTION | BRASS | THERMOPLASTIC | THERMOPLASTIC | NO | BRASS | QUICK CONNECT | 0.626 inch | 11.9126 mm | 15.7988 mm | 27.7114 mm | 0.394 inch | EAR99 | 8536.50.70.00 | ||||
|
|
DD2A-B1LB
The Cherry Corporation
|
Check for Price | Yes | Transferred | 300 mA | 30 V | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LOW OPERATION FORCE | 0.1A@250VAC | 0.3A@30VDC | 100 mA | OFF-(ON) | 250 V | 2000VAC V | 100 MΩ | 1.9599 N | 85 °C | PANEL MOUNT | STAINLESS STEEL | BRASS | GOLD | SNAP ACTION | BRASS | THERMOPLASTIC | THERMOPLASTIC | NO | BRASS | QUICK CONNECT | 0.161 inch | 11.9126 mm | 15.7988 mm | 27.7114 mm | 0.394 inch | EAR99 | 8536.50.70.00 | ||||
|
|
DD2A-B1AA
The Cherry Corporation
|
Check for Price | Yes | Transferred | 300 mA | 30 V | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | LOW OPERATION FORCE | 0.1A@250VAC | 0.3A@30VDC | 100 mA | OFF-(ON) | 250 V | 2000VAC V | 100 MΩ | 2.452 N | 85 °C | PANEL MOUNT | THERMOPLASTIC | 4.2926 mm | BRASS | GOLD | SNAP ACTION | BRASS | THERMOPLASTIC | THERMOPLASTIC | 0.6 inch | NO | BRASS | QUICK CONNECT | 0.196 inch | 11.9126 mm | 15.7988 mm | 27.7114 mm | 0.394 inch | EAR99 | 8536.50.70.00 |