Filter Your Search
1 - 2 of 2 results
|
D2F-F-A
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 500 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 1A@125VAC | .5A@30VDC | 1 A | 125 V | 0.74 N | 500 µm | -25 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | 750 µm | IP40 | NO | SOLDER | 6.5 mm | 5.8 mm | 12.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
D2F-F-A1
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 500 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 1A@125VAC | .5A@30VDC | 1 A | 125 V | 0.74 N | 500 µm | -25 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | 750 µm | IP40 | NO | SOLDER | 6.5 mm | 5.8 mm | 12.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |