Filter Your Search
1 - 10 of 12 results
|
D332K29Y5PH63L6R
Vishay Intertechnologies
|
$51.1212 | Yes | Active | 3.3 nF | 100 V | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 6.4 mm | WIRE | 7.5 mm | 7.5 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||
|
D332K29Y5PH63L6
Vishay BCcomponents
|
Check for Price | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
D332K29Y5PH6TL2R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 3.3 nF | 100 V | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) - hot dipped | 2.5 mm | WIRE | 7.5 mm | 7.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | unknown | , 3016 | EAR99 | 8532.23.00.60 | |||
|
D332K29Y5PH6TJ5R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 3.3 nF | 100 V | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 7.5 mm | 7.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | unknown | , 3016 | EAR99 | 8532.23.00.60 | |||
|
D332K29Y5PH6UL2R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 3.3 nF | 100 V | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) - hot dipped | 2.5 mm | WIRE | 7.5 mm | 7.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | unknown | , 3016 | EAR99 | 8532.23.00.60 | |||
|
D332K29Y5PH65L2R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
D332K29Y5PH63L2R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 3.3 nF | 100 V | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) - hot dipped | 2.5 mm | WIRE | 7.5 mm | 7.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | , 3016 | EAR99 | 8532.23.00.60 | ||
|
D332K29Y5PH65J5R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
D332K29Y5PH63J5R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 3.3 nF | 100 V | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 7.5 mm | 7.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | , 3016 | EAR99 | 8532.23.00.60 | ||
|
D332K29Y5PH63L6R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | Vishay |