Parametric results for: D38999%2F23YD5PN under Military Circular Connectors

Filter Your Search

1 - 10 of 753,393 results

|
-
-
Manufacturer Part Number: d389992
Select parts from the table below to compare.
Compare
Compare
D38999/20WJ61PN
Amphenol Corporation
$1.0000 No No Active 61 MALE CABLE AND PANEL J ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 61 20 THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J61 AMPHENOL CORP compliant Amphenol
D38999/26WB98SN
Amphenol Corporation
$1.0000 No No Active 6 FEMALE CABLE B ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) NOT SPECIFIED 6 20 THREADED 95 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER B98 AMPHENOL CORP compliant Amphenol
D38999/26WD18PN
Amphenol Corporation
$1.0000 No No Active 18 MALE CABLE D ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) NOT SPECIFIED 18 20 THREADED 95 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER D18 AMPHENOL CORP compliant Amphenol
D38999/24FA98PN
TE Connectivity
$3.1401 Yes Active 3 7.5 A MALE CABLE AND PANEL 9 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED 3 20 RND PIN-SKT THREADED 105 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP A98 TE CONNECTIVITY LTD not_compliant TE Connectivity
D38999/26JG11SB
TE Connectivity
$3.7302 Obsolete 11 23 A FEMALE 500 Cycles PANEL 21 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 23A 1 POLARIZED B 850 V 12 AWG 14 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 11 12 RND PIN-SKT THREADED 49 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM SOLDER G11 TYCO ELECTRONICS AMP unknown EAR99 8536.69.40.20
D38999/26WA35PN
TE Connectivity
$3.9697 No Transferred 6 MALE CABLE A ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR COMPATIBLE CONTACTS:M39029/58-360, EMI/RFI SHIELDED TYPE NO N NO ENVIRONMENT/FLUID/MOISTURE RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 6 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER A35 TE CONNECTIVITY LTD not_compliant TE Connectivity
D38999/26WJ61PN-LC
TE Connectivity
$6.0873 Yes Active 61 MALE CABLE J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-38999, EMI SHIELDED NO N NO CORROSION/FLUID/IMMERSION RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 61 20 THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER J61 TE CONNECTIVITY LTD compliant TE Connectivity
D38999/26WD35AA
TE Connectivity
$7.0719 No Active 37 60 µm 5 A MALE CABLE D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG 37 22D RND PIN-SKT THREADED 113 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP D35 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/26MG16JB
TE Connectivity
$8.6861 Yes Obsolete 16 13 A FEMALE 1500 Cycles CABLE AND PANEL 21 COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED B 1.25 kV 16 AWG 20 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG Gold (Au) 16 16 RND PIN-SKT THREADED 49 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP G16 TE CONNECTIVITY LTD not_compliant
D38999/26JG16JB
TE Connectivity
$8.6861 No Obsolete 16 13 A FEMALE 1500 Cycles CABLE AND PANEL 21 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED B 1.25 kV 16 AWG 20 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 16 16 RND PIN-SKT THREADED 49 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP G16 TE CONNECTIVITY LTD not_compliant TE Connectivity