Parametric results for: D38999%2F26WB35PN-LC under Military Circular Connectors

Filter Your Search

1 - 10 of 753,393 results

|
-
-
Manufacturer Part Number: d389992
Select parts from the table below to compare.
Compare
Compare
D38999/24FE6PA
TE Connectivity
$0.1042 Yes Active 6 23 A MALE CABLE AND PANEL 17 ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 23A 1 POLARIZED A 12 AWG 14 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 6 12 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP E6 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20WJ24SC
TE Connectivity
$6.7289 Active 24 60 µm 23 A FEMALE PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 23A 1 POLARIZED N 12 AWG 14 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE S12P12 NOT APPLICABLE NOT SPECIFIED 12,12 16,12 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE NO CADMIUM CRIMP J24 TYCO ELECTRONICS AMP unknown EAR99 8536.69.40.20
D38999/24WE35SN
TE Connectivity
$8.8319 Yes Active 55 5 A FEMALE PANEL 17 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 28 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 175 °C SOLID RECEPTACLE PREASSEM CONN GOLD OVER NICKEL NOT SPECIFIED 55 22D RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP E35 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20 TE Connectivity
D38999/20WA98BA
Amphenol Corporation
$9.0231 No No Active 3 FEMALE CABLE AND PANEL A ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 3 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP A98 AMPHENOL CORP compliant Amphenol
D38999/26WB35BA
Amphenol Corporation
$9.0978 No No Active 13 FEMALE CABLE B ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) NOT SPECIFIED 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B35 AMPHENOL CORP compliant Amphenol
D38999/20WA35PA-LC
Amphenol Corporation
$9.5654 No Active 6 MALE CABLE AND PANEL A ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) 6 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP A35 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/20WA98SA-LC
Amphenol Corporation
$9.6302 No Active 3 FEMALE CABLE AND PANEL A ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) 3 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP A98 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/24WE35PA
TE Connectivity
$9.7840 No Active 55 5 A MALE PANEL 17 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED A 22 AWG 28 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 175 °C SOLID RECEPTACLE PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED 55 22D RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP E35 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20JA35SB-LC
Amphenol Corporation
$10.0530 No Active 6 FEMALE CABLE AND PANEL A COMPOSITE GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO B NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 6 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP A35 AMPHENOL CORP unknown EAR99 8536.69.40.20 Amphenol
D38999/20FA35SN-LC
Amphenol Corporation
$10.1693 Yes Active 6 FEMALE CABLE AND PANEL A ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) 6 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP A35 AMPHENOL CORP unknown EAR99 8536.69.40.20 Amphenol